0321-0-67-80-08-27-10-0 | |
---|---|
DigiKey Part Number | ED1092TR-ND - Tape & Reel (TR) ED1092CT-ND - Cut Tape (CT) ED1092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0321-0-67-80-08-27-10-0 |
Description | CONN PIN RCPT .084-.102 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.165" (4.19mm) | |
Accepts Pin Diameter | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.122" (3.10mm) | |
Mounting Hole Diameter | 0.144" (3.66mm) | |
Flange Diameter | 0.156" (3.96mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.69240 | ¥267.31 |
50 | ¥10.45600 | ¥522.80 |
100 | ¥9.98150 | ¥998.15 |
250 | ¥9.03044 | ¥2,257.61 |
500 | ¥8.31768 | ¥4,158.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥6.89175 | ¥11,715.98 |
3,400 | ¥6.65409 | ¥22,623.91 |
5,100 | ¥6.32139 | ¥32,239.09 |
8,500 | ¥6.17880 | ¥52,519.80 |