PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,691 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | No Tail | Solder | 0.136" (3.45mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.136" (3.45mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
29,752 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Standard Tail | Solder | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.127" (3.23mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
22,879 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | No Tail | Solder | 0.161" (4.09mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.142" (3.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
29,883 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | No Tail | Solder | 0.248" (6.30mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.063" (1.60mm) | - | 0.205" (5.21mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
20,673 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | No Tail | Solder | 0.295" (7.49mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
5,335 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | No Tail | Solder | 0.200" (5.08mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.180" (4.57mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
31,082 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | No Tail | Solder | 0.295" (7.49mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2,125 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | No Tail | Solder | 0.200" (5.08mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.27496 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |