PC Pin Receptacles, Socket Connectors

Results: 11
Manufacturer
Harwin Inc.Keystone ElectronicsMill-Max Manufacturing Corp.
Series
-05520660066706778579
Termination
Press-FitSolder
Length - Overall
0.136" (3.45mm)0.161" (4.09mm)0.170" (4.32mm)0.200" (5.08mm)0.207" (5.26mm)0.234" (5.94mm)0.248" (6.30mm)0.295" (7.49mm)0.328" (8.33mm)
Accepts Pin Diameter
0.010" ~ 0.050" (0.25mm ~ 1.27mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)0.035" ~ 0.041" (0.89mm ~ 1.05mm)
Pin Hole Diameter
0.031" (0.79mm)0.043" (1.09mm)0.050" (1.27mm)-
Mounting Hole Diameter
0.040" (1.02mm)0.051" (1.30mm)0.057" (1.45mm)0.062" ~ 0.067" (1.57mm ~ 1.70mm)0.075" ~ 0.079" (1.91mm ~ 2.01mm)
Flange Diameter
0.055" (1.40mm)0.063" (1.60mm)0.068" (1.73mm)0.072" (1.83mm)0.080" (2.03mm)0.092" (2.34mm)
Socket Depth
0.136" (3.45mm)0.140" (3.56mm)0.142" (3.61mm)0.150" (3.81mm)0.180" (4.57mm)0.195" (4.95mm)0.205" (5.21mm)0.219" (5.56mm)
Contact Material
Beryllium CopperBrass
Contact Finish
GoldTinTin-Lead
Contact Finish Thickness
5.90µin (0.150µm)30.0µin (0.76µm)100.0µin (2.54µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
18,805
In Stock
1 : ¥2.05000
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
22,879
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
No Tail
Solder
0.161" (4.09mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.057" (1.45mm)
0.072" (1.83mm)
-
0.142" (3.61mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
23,284
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
29,883
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
No Tail
Solder
0.248" (6.30mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.051" (1.30mm)
0.063" (1.60mm)
-
0.205" (5.21mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
10,340
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
No Tail
Solder
0.200" (5.08mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.051" (1.30mm)
0.068" (1.73mm)
-
0.180" (4.57mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
H3183-01
H3183-01
CONN PIN RCPT .035-.041 SOLDER
Harwin Inc.
19,189
In Stock
1 : ¥3.78000
Bulk
-
Bulk
Active
No Tail
Solder
0.207" (5.26mm)
0.035" ~ 0.041" (0.89mm ~ 1.05mm)
-
-
0.075" ~ 0.079" (1.91mm ~ 2.01mm)
0.092" (2.34mm)
-
0.140" (3.56mm)
Beryllium Copper
Gold
5.90µin (0.150µm)
1238
1238
CONN PIN RCPT .010-.050 PRESSFIT
Keystone Electronics
58,583
In Stock
54,300
Factory
1 : ¥1.40000
Bulk
-
Bulk
Active
No Tail
Press-Fit
0.328" (8.33mm)
0.010" ~ 0.050" (0.25mm ~ 1.27mm)
-
0.050" (1.27mm)
0.062" ~ 0.067" (1.57mm ~ 1.70mm)
0.080" (2.03mm)
-
0.219" (5.56mm)
Brass
Tin
-
11,860
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
No Tail
Solder
0.136" (3.45mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.136" (3.45mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
18,600
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
No Tail
Solder
0.170" (4.32mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.150" (3.81mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
21,943
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
No Tail
Solder
0.161" (4.09mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.057" (1.45mm)
0.072" (1.83mm)
-
0.142" (3.61mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
4,085
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
No Tail
Solder
0.200" (5.08mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.051" (1.30mm)
0.068" (1.73mm)
-
0.180" (4.57mm)
Beryllium Copper
Tin-Lead
100.0µin (2.54µm)
Showing
of 11

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.