0364-0-15-80-13-14-10-0 | |
---|---|
DigiKey Part Number | 0364-0-15-80-13-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0364-0-15-80-13-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.213" (5.41mm) | |
Accepts Pin Diameter | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | - | |
Socket Depth | 0.180" (4.57mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.53640 | ¥238.41 |
50 | ¥9.32460 | ¥466.23 |
100 | ¥8.90190 | ¥890.19 |
250 | ¥8.05380 | ¥2,013.45 |
500 | ¥7.41788 | ¥3,708.94 |
1,000 | ¥6.35825 | ¥6,358.25 |
3,000 | ¥5.93435 | ¥17,803.05 |