Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
386 In Stock | 1 : ¥43.00000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.783" (45.29mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 4 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
273 In Stock | 1 : ¥109.93000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 2.367" (60.11mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 12 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
324 In Stock | 1 : ¥58.00000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.983" (50.37mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 5 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
74 In Stock | 1 : ¥80.70000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 2.067" (52.49mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 10 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
57 In Stock | 1 : ¥85.56000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.783" (70.69mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 9 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
18 In Stock 20 Factory | 1 : ¥152.78000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.592" (65.84mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
0 In Stock Check Lead Time | 1 : ¥32.14000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.383" (35.13mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 2 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
6 In Stock | 1 : ¥44.26000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.583" (40.21mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 3 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
0 In Stock Check Lead Time | 1 : ¥67.53000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.583" (65.61mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 8 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
3 In Stock | 1 : ¥106.18000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 3.383" (85.93mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 12 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 |