1098052 | |
---|---|
DigiKey Part Number | 277-1098052-ND |
Manufacturer | |
Manufacturer Product Number | 1098052 |
Description | FEED-THROUGH CONNECTOR, NOMINAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 1.783" (45.29mm) | |
Panel Thickness | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | |
Positions Per Level | 4 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Wire Gauge | 12-24 AWG | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.00000 | ¥43.00 |