1861170 | |
---|---|
DigiKey Part Number | 277-6818-ND |
Manufacturer | |
Manufacturer Product Number | 1861170 |
Description | TERM BLK HEADER 4POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.187" (4.75mm), Solder Eyelet | |
Width | 1.799" (45.70mm) | |
Panel Thickness | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | |
Positions Per Level | 4 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 300 V | |
Current - UL | 20 A | |
Wire Gauge | - | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
10 | ¥80.64500 | ¥806.45 |
50 | ¥75.36600 | ¥3,768.30 |
100 | ¥69.33670 | ¥6,933.67 |
250 | ¥64.06112 | ¥16,015.28 |
500 | ¥61.04680 | ¥30,523.40 |
1,000 | ¥57.57125 | ¥57,571.25 |