Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,323 In Stock | 1 : ¥25.76000 Bulk | Bulk | Active | LED | Green | - | - | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 562nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
818 In Stock | 1 : ¥28.65000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 30mcd | 565nm | 60° | - | - | - | ||
952 In Stock | 1 : ¥54.58000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 12V | 25mA | Round | 0.50" (12.70mm) | - | Round with Domed Top | 13000mcd | - | - | Wire Leads - 4.6" (116.84mm) | - | - | |||
741 In Stock | 1 : ¥123.10000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 5V | - | Round | 0.23" (5.84mm) | 6.60mm Dia | Round with Flat Top | 60mcd | 635nm | 45° | Wire Leads - 6" (152.40mm) | Water Resistant | - | |||
727 In Stock | 1 : ¥131.51000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 8mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
1,377 In Stock | 1 : ¥146.99000 Bag | Bag | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Domed Top | 40mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
199 In Stock | 1 : ¥52.96000 Bulk | Bulk | Active | LED | Green | Green | - | AC/DC | 24V | 20mA | Round | 0.24" (6.00mm) | 8.00mm Dia | Round with Flat Top | 8000 ~ 10000mcd | - | 60° | Wire Leads - 7.3" (185.42mm) | IP65 | - | |||
150 In Stock | 1 : ¥80.00000 Bulk | Bulk | Active | LED | Blue | Blue | Clear | - | 2.8V | 20mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
457 In Stock | 1 : ¥6.38000 Tray | Tray | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2.1V | 20mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 2mcd | 700nm | 40° | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥32.00280 Bulk | Bulk | Active | LED | Green, Red | - | - | - | 2.8V Green, 1.8V Red | 20mA Green, 2mA Red | Round | 0.236" (6.00mm) | 3.00mm Dia | Round with Flat Top | - | - | - | Wire Leads - 5.9" (150.00mm) | IP67 | - |