SSI-LXH072GD | |
---|---|
DigiKey Part Number | 67-1184-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH072GD |
Description | LED 2.3X7MM GREEN PANEL MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 110° 2.2V 25mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 25mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.43" x 0.21" (11.00mm x 5.30mm) | |
Lens Size | 7.00mm x 2.30mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 110° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥6.86900 | ¥68.69 |
100 | ¥5.08290 | ¥508.29 |
500 | ¥4.67090 | ¥2,335.45 |
1,000 | ¥3.84663 | ¥3,846.63 |
2,000 | ¥3.65429 | ¥7,308.58 |
5,000 | ¥3.57187 | ¥17,859.35 |
10,000 | ¥3.48944 | ¥34,894.40 |