2110 | |
---|---|
DigiKey Part Number | 2110DM-ND |
Manufacturer | |
Manufacturer Product Number | 2110 |
Description | KNOB KNURLED 0.254" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.254" (6.45mm) Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.254" (6.45mm) | |
Diameter | 1.630" (41.40mm) | |
Height | 0.600" (15.24mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.40000 | ¥40.40 |
10 | ¥37.38000 | ¥373.80 |
100 | ¥33.33640 | ¥3,333.64 |
1,000 | ¥29.29584 | ¥29,295.84 |