Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,035 In Stock | 1 : ¥29.84000 Bulk | Bulk | Active | LED | Green | - | Diffused | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 16mcd | 562nm | - | Wire Leads - 4.4" (111.80mm) | - | - | |||
593 In Stock | 1 : ¥40.04000 Bulk | Bulk | Active | LED | Green, Red | - | Diffused | Vf (Typ), If (Max) | 2.3V Green, 2.1V Red | 30mA Green, 30mA Red | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 8mcd Green, 5mcd Red | 565nm Green, 635nm Red | 65° | Wire Leads - 14" (355.60mm) | - | - | |||
3,614 In Stock | 1 : ¥9.95000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 25mA | Round | 0.17" (4.32mm) | 3mm, T-1 | Round with Domed Top | 30mcd | 565nm | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
1,587 In Stock 1,400 Factory | 1 : ¥21.59000 Bulk | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 25mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 16mcd | 563nm | 40° | Wire Leads - 14" (355.60mm) | - | - | |||
1,015 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 25mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 16mcd | 563nm | 40° | Wire Leads - 6" (152.40mm) | - | - | |||
630 In Stock | 1 : ¥9.01000 Bulk | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 10mcd | 650nm | - | - | - | - | |||
457 In Stock | 1 : ¥6.38000 Tray | Tray | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2.1V | 20mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 2mcd | 700nm | 40° | - | - | - | |||
74 In Stock | 1 : ¥6.72000 Tray | Tray | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 30mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 25mcd | 568nm | 40° | PC Pin | - | - |