5580803023F | |
---|---|
DigiKey Part Number | 350-2974-ND |
Manufacturer | |
Manufacturer Product Number | 5580803023F |
Description | LED PMI SNAP-IN BLUE PVC FREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 3.2V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 57mcd | |
Wavelength - Peak | 468nm | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥15.10700 | ¥151.07 |
100 | ¥11.62630 | ¥1,162.63 |
1,000 | ¥9.03161 | ¥9,031.61 |
5,000 | ¥8.34195 | ¥41,709.75 |
10,000 | ¥8.21058 | ¥82,105.80 |