Pads, Sheets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Usage | Type | Shape | Outline | Thickness | Material | Adhesive | Backing, Carrier | Color | Thermal Resistivity | Thermal Conductivity |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,590 In Stock | 1 : ¥2.78000 Bulk | Bulk | Active | TO-218, TO-220, TO-247 | Pad, Sheet | Rectangular | 25.40mm x 19.05mm | 0.0070" (0.178mm) | Silicone Rubber | - | Fiberglass | Gray | 1.13°C/W | 0.9W/m-K | |||
11,412 In Stock | 1 : ¥3.13000 Bulk | Bulk | Active | TO-220 | Pad, Sheet | Rectangular | 19.05mm x 12.70mm | 0.0070" (0.178mm) | Silicone Rubber | - | Fiberglass | Gray | 1.13°C/W | 0.9W/m-K | |||
5,660 In Stock | 1 : ¥3.31000 Bulk | Bulk | Active | TO-220 | Pad, Sheet | Rectangular | 19.05mm x 12.70mm | 0.0060" (0.152mm) | Silicone Rubber | - | Polyimide | Gray | 0.48°C/W | 0.9W/m-K | |||
7,242 In Stock | 1 : ¥9.64000 Bulk | Bulk | Active | TO-220 | Pad, Sheet | Rectangular | 19.05mm x 12.70mm | 0.0070" (0.178mm) | Silicone Rubber | - | Fiberglass | Gray | 1.13°C/W | 0.9W/m-K | |||
507 In Stock | 1 : ¥4.56000 Bulk | Bulk | Active | TO-220 | Insulator Pad, Sheet | Rectangular | 19.05mm x 12.70mm | 0.0100" (0.254mm) | - | Adhesive - One Side | Fiberglass | Blue | - | 1.0W/m-K | |||
0 In Stock Check Lead Time | 1 : ¥6.60000 Bulk | Bulk | Active | TO-220 | Pad, Sheet | Rectangular | 19.05mm x 12.70mm | 0.0070" (0.178mm) | Silicone Rubber | Adhesive - One Side | Fiberglass | Gray | 1.13°C/W | 0.9W/m-K |