Pads, Sheets

Results: 2
Series
Sil-Pad® 600Sil-Pad® 900-S
Material
Silicone ElastomerSilicone Rubber
Backing, Carrier
-Fiberglass
Color
GreenPink
Thermal Resistivity
0.35°C/W0.61°C/W
Thermal Conductivity
1.0W/m-K1.6W/m-K
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
SP900S-54, 58, SP900EAAC-54, 58
SP900S-0.009-00-58
THERM PAD 19.05MMX12.7MM PINK
Bergquist
0
In Stock
Check Lead Time
1 : ¥5.63000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP600-58
SP600-58
THERM PAD 19.05MMX12.7MM GREEN
Bergquist
0
In Stock
Check Lead Time
1 : ¥11.20000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Elastomer
-
-
Green
0.35°C/W
1.0W/m-K
Showing
of 2

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.