ECS-327MVATX-2-CN-TR

DigiKey Part Number
XC3154TR-ND - Tape & Reel (TR)
XC3154CT-ND - Cut Tape (CT)
XC3154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-327MVATX-2-CN-TR
Description
XTAL OSC XO 32.7680KHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-327MVATX-2-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
200µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.03000¥10.03
10¥8.88400¥88.84
50¥8.30740¥415.37
100¥7.34170¥734.17
500¥6.95484¥3,477.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.53812¥5,538.12
3,000¥5.35350¥16,060.50
5,000¥5.16891¥25,844.55
10,000¥4.98431¥49,843.10
Manufacturers Standard Package