OM-7604-C7-32.768KHZ-20PPM-TA-QC | |
---|---|
DigiKey Part Number | 2195-OM-7604-C7-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-OM-7604-C7-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-OM-7604-C7-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OM-7604-C7-32.768KHZ-20PPM-TA-QC |
Description | OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OM-7604-C7-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.2V ~ 5.5V | |
Frequency Stability | ±20ppm @ 25°C | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥12.25900 | ¥122.59 |
50 | ¥11.97320 | ¥598.66 |
100 | ¥10.26270 | ¥1,026.27 |
500 | ¥9.97720 | ¥4,988.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.40932 | ¥8,409.32 |
3,000 | ¥7.98176 | ¥23,945.28 |
5,000 | ¥7.69670 | ¥38,483.50 |
10,000 | ¥7.41163 | ¥74,116.30 |