CVHD-950X-122.880

DigiKey Part Number
744-1765-ND
Manufacturer
Manufacturer Product Number
CVHD-950X-122.880
Description
XTAL OSC VCXO 122.8800MHZ CMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
122.88 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
122.88 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.559" L x 0.360" W (14.20mm x 9.14mm)
Height - Seated (Max)
0.209" (5.30mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥177.75000¥177.75
10¥165.87700¥1,658.77
50¥162.91680¥8,145.84
100¥157.58420¥15,758.42
500¥154.03002¥77,015.01
Manufacturers Standard Package