ASFL1-48.000MHZ-EK-T | |
---|---|
DigiKey Part Number | 535-9270-2-ND - Tape & Reel (TR) 535-9270-1-ND - Cut Tape (CT) 535-9270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-48.000MHZ-EK-T |
Description | XTAL OSC XO 48.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-48.000MHZ-EK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥13.66100 | ¥136.61 |
50 | ¥12.32340 | ¥616.17 |
100 | ¥11.78950 | ¥1,178.95 |
500 | ¥10.64250 | ¥5,321.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.18548 | ¥10,185.48 |
2,000 | ¥9.74924 | ¥19,498.48 |
3,000 | ¥9.50320 | ¥28,509.60 |
5,000 | ¥9.20263 | ¥46,013.15 |
7,000 | ¥9.01014 | ¥63,070.98 |