ASEM1-25.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-9765-2-ND - Tape & Reel (TR) 535-9765-1-ND - Cut Tape (CT) 535-9765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-25.000MHZ-LC-T |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-25.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.02600 | ¥110.26 |
50 | ¥9.94300 | ¥497.15 |
100 | ¥9.51120 | ¥951.12 |
500 | ¥8.58486 | ¥4,292.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.21566 | ¥8,215.66 |
2,000 | ¥7.86312 | ¥15,726.24 |
3,000 | ¥7.66444 | ¥22,993.32 |
5,000 | ¥7.42160 | ¥37,108.00 |
7,000 | ¥7.26609 | ¥50,862.63 |
10,000 | ¥7.10503 | ¥71,050.30 |