Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,915 In Stock | 1 : ¥6.80000 Cut Tape (CT) 2,000 : ¥5.31302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Standby (Power Down) | CMOS | 1.71V ~ 3.63V | ±30ppm | - | -40°C ~ 105°C | - | 14.5mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
5,028 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,000 : ¥6.45745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Standby (Power Down) | CMOS | 1.71V ~ 3.63V | ±30ppm | - | -40°C ~ 105°C | - | 7.3mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
2,305 In Stock | 1 : ¥48.11000 Cut Tape (CT) 3,000 : ¥31.66028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 125 MHz | Standby (Power Down) | LVDS | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 50mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
4,627 In Stock | 1 : ¥14.88000 Cut Tape (CT) 3,000 : ¥8.94217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.62V ~ 3.63V | ±50ppm | - | -40°C ~ 125°C | - | 15µA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) |