SIT8208AI-22-33E-2.048000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AI-22-33E-2.048000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-22-33E-2.048000 |
Description | MEMS OSC XO 2.0480MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 2.048 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
10 | ¥26.27600 | ¥262.76 |
50 | ¥25.02480 | ¥1,251.24 |
100 | ¥21.89640 | ¥2,189.64 |
500 | ¥21.27062 | ¥10,635.31 |
1,000 | ¥18.14265 | ¥18,142.65 |
2,500 | ¥16.89140 | ¥42,228.50 |
5,000 | ¥16.26579 | ¥81,328.95 |