Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213 In Stock | 1 : ¥302.63000 Cut Tape (CT) 100 : ¥268.35090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 100 MHz | - | Sine Wave | 5V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) | |||
24 In Stock | 1 : ¥341.31000 Strip | Strip | Active | Crystal | VCXO | 122.88 MHz | - | Sine Wave | 5V | - | ±20ppm | 0°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.560" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥248.65000 Strip | Strip | Active | Crystal | VCXO | 100 MHz | - | Sine Wave | 5V | - | ±20ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.560" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) |