ECS-TXO-25CSMV-320-DY-TR | |
---|---|
DigiKey Part Number | 50-ECS-TXO-25CSMV-320-DY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-25CSMV-320-DY-CT-ND - Cut Tape (CT) 50-ECS-TXO-25CSMV-320-DY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-25CSMV-320-DY-TR |
Description | XTAL OSC TCXO 32.0000MHZ CLPSNW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-25CSMV-320-DY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.465V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥22.18000 | ¥221.80 |
50 | ¥21.12220 | ¥1,056.11 |
100 | ¥18.48160 | ¥1,848.16 |
500 | ¥17.95388 | ¥8,976.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.16414 | ¥11,164.14 |
3,000 | ¥10.59651 | ¥31,789.53 |
5,000 | ¥10.21805 | ¥51,090.25 |