TS04-66-55-BK-160-SMT | |
---|---|
DigiKey Part Number | 2223-TS04-66-55-BK-160-SMT-ND |
Manufacturer | |
Manufacturer Product Number | TS04-66-55-BK-160-SMT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS04-66-55-BK-160-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.42000 | ¥14.20 |
25 | ¥1.34640 | ¥33.66 |
100 | ¥1.22330 | ¥122.33 |
250 | ¥1.14972 | ¥287.43 |
500 | ¥1.05184 | ¥525.92 |
1,000 | ¥0.88058 | ¥880.58 |
3,000 | ¥0.85615 | ¥2,568.45 |
5,000 | ¥0.80722 | ¥4,036.10 |