ECS-TXO-20CSMV4-260-AN-TR | |
---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV4-260-AN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV4-260-AN-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV4-260-AN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV4-260-AN-TR |
Description | XTAL OSC TCXO 26.0000MHZ CLPSW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.92200 | ¥129.22 |
50 | ¥12.62260 | ¥631.13 |
100 | ¥10.81860 | ¥1,081.86 |
500 | ¥10.51804 | ¥5,259.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.86524 | ¥8,865.24 |
3,000 | ¥8.41450 | ¥25,243.50 |
5,000 | ¥8.11399 | ¥40,569.95 |
10,000 | ¥7.81347 | ¥78,134.70 |