ATX-H11-F-24.000MHZ-F25-T

DigiKey Part Number
535-ATX-H11-F-24.000MHZ-F25-TTR-ND - Tape & Reel (TR)
535-ATX-H11-F-24.000MHZ-F25-TCT-ND - Cut Tape (CT)
535-ATX-H11-F-24.000MHZ-F25-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATX-H11-F-24.000MHZ-F25-T
Description
XTAL OSC TCXO 24MHZ CMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
-
Output
CMOS
Voltage - Supply
1.68V ~ 3.63V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.01000¥16.01
10¥13.81700¥138.17
50¥12.46200¥623.10
100¥11.92190¥1,192.19
500¥10.76284¥5,381.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.10689¥8,106.89
Manufacturers Standard Package