Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,157 In Stock | 1 : ¥36.12000 Strip | Strip | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -40°C ~ 85°C | 100mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.055" (1.40mm) | |||
1,856 In Stock | 1 : ¥36.90000 Cut Tape (CT) 1,000 : ¥24.92149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.295" L x 0.197" W (7.50mm x 5.00mm) | 0.055" (1.40mm) | |||
1,941 In Stock | 1 : ¥11.99000 Strip | Strip | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | HCMOS | 3.3V | ±50ppm | - | -20°C ~ 70°C | 47mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.055" (1.40mm) | |||
770 In Stock | 1 : ¥11.41000 Strip | Strip | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.055" (1.40mm) | |||
1,000 In Stock | 1 : ¥18.62000 Strip | Strip | Active | Crystal | XO (Standard) | 28.63636 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.203" L x 0.132" W (5.15mm x 3.35mm) | 0.055" (1.40mm) | |||
614 In Stock | 1 : ¥18.62000 Strip | Strip | Active | Crystal | XO (Standard) | 60 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | 47mA | - | Surface Mount | 6-SMD, No Lead | 0.203" L x 0.132" W (5.15mm x 3.35mm) | 0.055" (1.40mm) | |||
125 In Stock | 1 : ¥19.29000 Strip | Strip | Active | Crystal | XO (Standard) | 250 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | 60mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.055" (1.40mm) |