XLH735025.000000I | |
---|---|
DigiKey Part Number | 800-4012-ND |
Manufacturer | |
Manufacturer Product Number | XLH735025.000000I |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.87800 | ¥108.78 |
50 | ¥10.62180 | ¥531.09 |
100 | ¥9.10470 | ¥910.47 |
500 | ¥8.85164 | ¥4,425.82 |
1,000 | ¥7.46066 | ¥7,460.66 |
3,000 | ¥7.08128 | ¥21,243.84 |
5,000 | ¥6.82839 | ¥34,141.95 |
10,000 | ¥6.57548 | ¥65,754.80 |