HSM613-100.0M

DigiKey Part Number
CW1008TR-ND - Tape & Reel (TR)
CW1008CT-ND - Cut Tape (CT)
CW1008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSM613-100.0M
Description
XTAL OSC XO 100.0000MHZ HCMOS SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.92149¥24,921.49
3,000¥23.07548¥69,226.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.90000¥36.90
10¥35.07600¥350.76
50¥33.22960¥1,661.48
100¥30.45990¥3,045.99
500¥29.07518¥14,537.59
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.63000¥35.63
10¥33.87400¥338.74
50¥32.09040¥1,604.52
100¥29.41570¥2,941.57
500¥28.07852¥14,039.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.