625L3I003M68640 | |
---|---|
DigiKey Part Number | CTX973TR-ND - Tape & Reel (TR) CTX973CT-ND - Cut Tape (CT) CTX973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I003M68640 |
Description | XTAL OSC XO 3.6864MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥12.58200 | ¥125.82 |
50 | ¥11.34740 | ¥567.37 |
100 | ¥10.85690 | ¥1,085.69 |
500 | ¥9.79986 | ¥4,899.93 |
1,000 | ¥9.37888 | ¥9,378.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.78131 | ¥20,343.93 |
6,000 | ¥6.49129 | ¥38,947.74 |
9,000 | ¥6.32771 | ¥56,949.39 |