SIT8924BA-22-33E-8.192000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-22-33E-8.192000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-22-33E-8.192000 |
Description | MEMS OSC XO 8.1920MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BA-22-33E-8.192000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8.192 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.12000 | ¥40.12 |
10 | ¥38.10900 | ¥381.09 |
50 | ¥36.10640 | ¥1,805.32 |
100 | ¥33.09710 | ¥3,309.71 |
500 | ¥31.59234 | ¥15,796.17 |
1,000 | ¥27.07924 | ¥27,079.24 |
2,500 | ¥25.07335 | ¥62,683.38 |