FT5HNBPK14.7456-T1 | |
---|---|
DigiKey Part Number | 631-1070-2-ND - Tape & Reel (TR) 631-1070-1-ND - Cut Tape (CT) 631-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT5HNBPK14.7456-T1 |
Description | XTAL OSC TCXO 14.7456MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥22.12900 | ¥221.29 |
50 | ¥19.96760 | ¥998.38 |
100 | ¥19.10560 | ¥1,910.56 |
500 | ¥17.25372 | ¥8,626.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.51557 | ¥16,515.57 |
2,000 | ¥15.81069 | ¥31,621.38 |
3,000 | ¥15.41324 | ¥46,239.72 |
5,000 | ¥14.92764 | ¥74,638.20 |