PGA308AIDGST | |
---|---|
DigiKey Part Number | 296-23642-2-ND - Tape & Reel (TR) 296-23642-1-ND - Cut Tape (CT) 296-23642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA308AIDGST |
Description | IC PROG SENSOR SGNL COND 10-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PGA308AIDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 1.6 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.96000 | ¥48.96 |
10 | ¥43.99200 | ¥439.92 |
25 | ¥41.59280 | ¥1,039.82 |
100 | ¥36.04610 | ¥3,604.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥34.19784 | ¥8,549.46 |
500 | ¥30.68564 | ¥15,342.82 |
1,250 | ¥25.87946 | ¥32,349.33 |
2,500 | ¥24.58547 | ¥61,463.68 |