ECS-TXO-20CSMV-320-EY-TR | |
---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV-320-EY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV-320-EY-CT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV-320-EY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV-320-EY-TR |
Description | XTAL OSC TCXO 32.0000MHZ CLP SNW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-20CSMV-320-EY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.465V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
10 | ¥18.03100 | ¥180.31 |
50 | ¥17.17240 | ¥858.62 |
100 | ¥15.02590 | ¥1,502.59 |
500 | ¥14.59658 | ¥7,298.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.07377 | ¥11,073.77 |
3,000 | ¥10.51068 | ¥31,532.04 |
5,000 | ¥10.13530 | ¥50,676.50 |