Oscillators

Results: 2
Manufacturer
IQD Frequency ProductsSiTime
Series
IQXO-618-33SiT9121
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Base Resonator
CrystalMEMS
Frequency
125 MHz200 MHz
Voltage - Supply
2.5V ~ 3.3V3.3V
Frequency Stability
±10ppm±50ppm
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current - Supply (Max)
50mA55mA
Height - Seated (Max)
0.031" (0.80mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
IQXO-618-33
LFSPXO083319
XTAL OSC 125.0000MHZ LVDS SMD 3.
IQD Frequency Products
2,305
In Stock
1 : ¥48.11000
Cut Tape (CT)
3,000 : ¥31.66028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
125 MHz
Standby (Power Down)
LVDS
3.3V
±50ppm
-
-40°C ~ 105°C
-
50mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.043" (1.10mm)
CDBQXXX-XX
SIT9121AI-2BF-XXS200.000000G
MEMS OSC XO 200.0000MHZ LVDS SMD
SiTime
1,768
In Stock
1 : ¥51.01000
Cut Tape (CT)
250 : ¥44.65352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
200 MHz
Standby (Power Down)
LVDS
2.5V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.