OR Controllers, Ideal Diodes

Results: 74
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
N+1 ORing ControllerSource Selector Switch
FET Type
N-ChannelP-Channel
Ratio - Input:Output
1:12:12:23:1
Internal Switch(s)
NoYes
Delay Time - ON
1.4 µs22 µs60 µs110 µs600 µs
Delay Time - OFF
700 ns1 µs13 µs20 µs30 µs
Current - Output (Max)
1.6A4A-
Current - Supply
3.6 µA15 µA16 µA18 µA28 µA31 µA33 µA44 µA52 µA100 µA130 µA
Voltage - Supply
1.7V ~ 5.5V1.8V ~ 18V2.5V ~ 28V2.5V ~ 36V2.8V ~ 9V3V ~ 36V3.6V ~ 36V4.75V ~ 30V40V
Applications
Battery BackupBattery Backup, Handheld/Mobile DevicesBattery Backup, High Current SwitchBattery Backup, Industrial/Automotive, High Current SwitchHandheld, USB Powered SuppliesHandheld/Mobile DevicesIndustrial
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C0°C ~ 70°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-WFDFN Exposed Pad12-TSSOP (0.118", 3.00mm Width) Exposed Pad12-WFDFN Exposed Pad16-SSOP (0.154", 3.90mm Width)16-TFSOP (0.118", 3.00mm Width) Exposed Pad16-WFDFN Exposed Pad20-WFQFN Exposed Pad24-SSOP (0.154", 3.90mm Width)24-WFQFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-MSOP10-DFN (3x3)10-MSOP12-DFN (3x3)12-MSOP-EP16-DFN (5x3)16-MSOP-EP16-SSOP20-QFN (4x4)24-QFN (4x4)24-SSOPTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
74Results
Applied FiltersRemove All

Showing
of 74
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LTC4412ES6#TRMPBF
IC OR CTRLR SRC SELECT TSOT23-6
Analog Devices Inc.
20,173
In Stock
1 : ¥40.72000
Cut Tape (CT)
500 : ¥25.51318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:1
No
110 µs
13 µs
-
15 µA
2.5V ~ 28V
Handheld, USB Powered Supplies
-40°C ~ 85°C
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
LTC4412ES6#TRPBF
IC OR CTRLR SRC SELECT TSOT23-6
Analog Devices Inc.
9,453
In Stock
1 : ¥40.72000
Cut Tape (CT)
2,500 : ¥20.44124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:1
No
110 µs
13 µs
-
15 µA
2.5V ~ 28V
Handheld, USB Powered Supplies
-40°C ~ 85°C
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
LTC4412IS6#TRMPBF
IC OR CTRLR SRC SELECT TSOT23-6
Analog Devices Inc.
4,599
In Stock
1 : ¥44.63000
Cut Tape (CT)
500 : ¥27.93618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:1
No
110 µs
13 µs
-
15 µA
2.5V ~ 28V
Handheld, USB Powered Supplies
-40°C ~ 85°C
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
LTC4412IS6#TRPBF
IC OR CTRLR SRC SELECT TSOT23-6
Analog Devices Inc.
3,139
In Stock
1 : ¥43.10000
Cut Tape (CT)
2,500 : ¥22.38258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:1
No
110 µs
13 µs
-
15 µA
2.5V ~ 28V
Handheld, USB Powered Supplies
-40°C ~ 85°C
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8 MSOP
LTC4414EMS8#TRPBF
IC OR CTRLR SRC SELECT 8MSOP
Analog Devices Inc.
7,895
In Stock
1 : ¥51.18000
Cut Tape (CT)
2,500 : ¥25.69428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:1
No
600 µs
20 µs
-
31 µA
3V ~ 36V
Battery Backup, Industrial/Automotive, High Current Switch
-40°C ~ 85°C
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LTC4414EMS8#PBF
IC OR CTRLR SRC SELECT 8MSOP
Analog Devices Inc.
4,140
In Stock
1 : ¥51.18000
Tube
Tube
Active
Source Selector Switch
P-Channel
2:1
No
600 µs
20 µs
-
33 µA
3V ~ 36V
Battery Backup, Industrial/Automotive, High Current Switch
-40°C ~ 85°C
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
TSOT-23-6
LTC4412HVIS6#TRMPBF
IC OR CTRLR SRC SELECT TSOT23-6
Analog Devices Inc.
12,377
In Stock
1 : ¥52.54000
Cut Tape (CT)
500 : ¥32.92470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:1
No
110 µs
13 µs
-
18 µA
2.5V ~ 36V
Handheld, USB Powered Supplies
-40°C ~ 125°C
Automotive
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
LTC4412HVIS6#TRPBF
IC OR CTRLR SRC SELECT TSOT23-6
Analog Devices Inc.
5,531
In Stock
1 : ¥52.54000
Cut Tape (CT)
2,500 : ¥26.37948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:1
No
110 µs
13 µs
-
18 µA
2.5V ~ 36V
Handheld, USB Powered Supplies
-40°C ~ 125°C
Automotive
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
LTC4412HS6#TRMPBF
IC ORING DIODE CTLR TSOT23-6
Analog Devices Inc.
1,568
In Stock
1 : ¥57.22000
Cut Tape (CT)
500 : ¥37.27218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:1
No
110 µs
13 µs
-
15 µA
2.5V ~ 28V
Handheld, USB Powered Supplies
-40°C ~ 125°C
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
20-QFN
LTC4418CUF#TRPBF
IC CTRLR DUAL PWRPATH 20QFN
Analog Devices Inc.
9,182
In Stock
1 : ¥60.27000
Cut Tape (CT)
2,500 : ¥31.79946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:1
No
-
-
-
52 µA
40V
Industrial
0°C ~ 70°C (TA)
-
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x4)
10 MSOP
LTC4416EMS-1#TRPBF
IC OR CTRLR SRC SELECT 10MSOP
Analog Devices Inc.
5,923
In Stock
1 : ¥60.27000
Cut Tape (CT)
2,500 : ¥32.92820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:2
No
60 µs
30 µs
-
130 µA
3.6V ~ 36V
Battery Backup, Industrial/Automotive, High Current Switch
-40°C ~ 85°C
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
10 MSOP
LTC4416EMS#TRPBF
IC OR CTRLR SRC SELECT 10MSOP
Analog Devices Inc.
2,111
In Stock
1 : ¥60.27000
Cut Tape (CT)
2,500 : ¥32.92820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:1
No
60 µs
30 µs
-
130 µA
3.6V ~ 36V
Battery Backup, Industrial/Automotive, High Current Switch
-40°C ~ 85°C
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
10 MSOP
LTC4416EMS#PBF
IC OR CTRLR SRC SELECT 10MSOP
Analog Devices Inc.
1,729
In Stock
1 : ¥60.27000
Tube
Tube
Active
Source Selector Switch
P-Channel
2:1
No
60 µs
30 µs
-
130 µA
3.6V ~ 36V
Battery Backup, Industrial/Automotive, High Current Switch
-40°C ~ 85°C
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
20-QFN
LTC4418IUF#PBF
IC CTRLR DUAL PWRPATH 20QFN
Analog Devices Inc.
19,534
In Stock
1 : ¥69.28000
Tube
Tube
Active
Source Selector Switch
P-Channel
2:1
No
-
-
-
52 µA
40V
Industrial
-40°C ~ 85°C (TA)
-
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x4)
20-QFN
LTC4418IUF#TRPBF
IC CTRLR DUAL PWRPATH 20QFN
Analog Devices Inc.
6,120
In Stock
1 : ¥69.28000
Cut Tape (CT)
2,500 : ¥37.83953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:1
No
-
-
-
52 µA
40V
Industrial
-40°C ~ 85°C (TA)
-
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x4)
10 MSOP
LTC4416IMS#PBF
IC OR CTRLR SRC SELECT 10MSOP
Analog Devices Inc.
1,413
In Stock
1 : ¥72.35000
Tube
Tube
Active
Source Selector Switch
P-Channel
2:2
No
60 µs
30 µs
-
130 µA
3.6V ~ 36V
Battery Backup, Industrial/Automotive, High Current Switch
-40°C ~ 125°C
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
24 QFN
LTC4417CUF#TRPBF
IC OR CTRLR SRC SELECT 24QFN
Analog Devices Inc.
4,731
In Stock
1 : ¥74.81000
Cut Tape (CT)
2,500 : ¥40.85328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
3:1
No
1.4 µs
700 ns
-
28 µA
2.5V ~ 36V
Battery Backup, Handheld/Mobile Devices
0°C ~ 70°C
-
Surface Mount
24-WFQFN Exposed Pad
24-QFN (4x4)
24 QFN
LTC4417CUF#PBF
IC OR CTRLR SRC SELECT 24QFN
Analog Devices Inc.
3,630
In Stock
1 : ¥74.81000
Tube
Tube
Active
Source Selector Switch
P-Channel
3:1
No
1.4 µs
700 ns
-
28 µA
2.5V ~ 36V
Battery Backup, Handheld/Mobile Devices
0°C ~ 70°C
-
Surface Mount
24-WFQFN Exposed Pad
24-QFN (4x4)
10-WDFN
LTC4419IDD#TRPBF
IC SOURCE SELECTOR SWITCH 10DFN
Analog Devices Inc.
505
In Stock
1 : ¥74.79000
Cut Tape (CT)
2,500 : ¥40.85422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
Yes
-
-
1.6A
3.6 µA
1.8V ~ 18V
Battery Backup
-40°C ~ 85°C
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
16 DFN
LTC4415EDHC#TRPBF
IC OR CTRLR SRC SELECT 16DFN
Analog Devices Inc.
6,880
In Stock
1 : ¥78.89000
Cut Tape (CT)
2,500 : ¥43.08570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:2
Yes
-
-
4A
44 µA
1.7V ~ 5.5V
Battery Backup, High Current Switch
-40°C ~ 125°C
-
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
16-MSOP-EP
LTC4415EMSE#TRPBF
IC OR CTRLR SRC SELECT 16MSOP
Analog Devices Inc.
4,520
In Stock
1 : ¥78.89000
Cut Tape (CT)
2,500 : ¥43.08570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:2
Yes
-
-
4A
44 µA
1.7V ~ 5.5V
Battery Backup, High Current Switch
-40°C ~ 125°C
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
16 DFN
LTC4415EDHC#PBF
IC OR CTRLR SRC SELECT 16DFN
Analog Devices Inc.
2,937
In Stock
1 : ¥78.89000
Tube
Tube
Active
Source Selector Switch
P-Channel
2:2
Yes
-
-
4A
44 µA
1.7V ~ 5.5V
Battery Backup, High Current Switch
-40°C ~ 125°C
-
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
16-MSOP-EP
LTC4415EMSE#PBF
IC OR CTRLR SRC SELECT 16MSOP
Analog Devices Inc.
645
In Stock
1 : ¥78.89000
Tube
Tube
Active
Source Selector Switch
P-Channel
2:2
Yes
-
-
4A
44 µA
1.7V ~ 5.5V
Battery Backup, High Current Switch
-40°C ~ 125°C
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
16-MSOP-EP
LTC4415IMSE#TRPBF
IC OR CTRLR SRC SELECT 16MSOP
Analog Devices Inc.
6,317
In Stock
1 : ¥80.54000
Cut Tape (CT)
2,500 : ¥45.54136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:2
Yes
-
-
4A
44 µA
1.7V ~ 5.5V
Battery Backup, High Current Switch
-40°C ~ 125°C
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
16 DFN
LTC4415IDHC#TRPBF
IC OR CTRLR SRC SELECT 16DFN
Analog Devices Inc.
5,802
In Stock
1 : ¥83.40000
Cut Tape (CT)
2,500 : ¥45.54136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:2
Yes
-
-
4A
44 µA
1.7V ~ 5.5V
Battery Backup, High Current Switch
-40°C ~ 125°C
-
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
Showing
of 74

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.