LTC4412IS6#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4412IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4412IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4412IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4412IS6#TRMPBF |
Description | IC OR CTRLR SRC SELECT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4412IS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 110 µs | |
Delay Time - OFF | 13 µs | |
Current - Output (Max) | - | |
Current - Supply | 15 µA | |
Voltage - Supply | 2.5V ~ 28V | |
Applications | Handheld, USB Powered Supplies | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.63000 | ¥44.63 |
10 | ¥40.04900 | ¥400.49 |
25 | ¥37.86440 | ¥946.61 |
100 | ¥32.81640 | ¥3,281.64 |
250 | ¥31.13348 | ¥7,783.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.93618 | ¥13,968.09 |
1,000 | ¥23.56061 | ¥23,560.61 |
2,500 | ¥22.38258 | ¥55,956.45 |