LTC4376HDHD#PBF

DigiKey Part Number
505-LTC4376HDHD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4376HDHD#PBF
Description
7A IDEAL DIODE WITH REVERSE INPU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Current Sharing Controller N-Channel 1:1 16-DFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4376HDHD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Current Sharing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - OFF
300 ns
Current - Output (Max)
7A
Current - Supply
150 µA
Voltage - Supply
4V ~ 40V
Applications
Portable Battery, Redundant Power Supplies, Computer Systems
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x4)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.97000¥82.97
10¥74.94300¥749.43
73¥71.45945¥5,216.54
146¥62.04795¥9,059.00
292¥59.25955¥17,303.79
511¥54.03070¥27,609.69
1,022¥47.05902¥48,094.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.