LM66200DRLR | |
---|---|
DigiKey Part Number | 296-LM66200DRLRTR-ND - Tape & Reel (TR) 296-LM66200DRLRCT-ND - Cut Tape (CT) 296-LM66200DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM66200DRLR |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | LM66200DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 2.5A | |
Current - Supply | 1.35 µA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.50600 | ¥45.06 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.36560 | ¥336.56 |
250 | ¥3.12540 | ¥781.35 |
500 | ¥2.64456 | ¥1,322.28 |
1,000 | ¥2.04352 | ¥2,043.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.86321 | ¥7,452.84 |
8,000 | ¥1.74301 | ¥13,944.08 |
12,000 | ¥1.62280 | ¥19,473.60 |
28,000 | ¥1.53865 | ¥43,082.20 |