MAX40200ANS+T | |
---|---|
DigiKey Part Number | MAX40200ANS+TTR-ND - Tape & Reel (TR) MAX40200ANS+TCT-ND - Cut Tape (CT) MAX40200ANS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40200ANS+T |
Description | IC DIODE CURRENT SWITCH 4WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.73x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40200ANS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 65 µs | |
Delay Time - OFF | 1.6 ms | |
Current - Output (Max) | 1.2A | |
Current - Supply | 7 µA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.73x0.73) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥9.31700 | ¥93.17 |
100 | ¥6.24470 | ¥624.47 |
500 | ¥4.92504 | ¥2,462.52 |
1,000 | ¥4.49983 | ¥4,499.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.51591 | ¥8,789.77 |
5,000 | ¥3.34848 | ¥16,742.40 |
12,500 | ¥3.19393 | ¥39,924.12 |
25,000 | ¥3.18781 | ¥79,695.25 |