LM74502DDFR | |
---|---|
DigiKey Part Number | 296-LM74502DDFRTR-ND - Tape & Reel (TR) 296-LM74502DDFRCT-ND - Cut Tape (CT) 296-LM74502DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74502DDFR |
Description | 3.2-V TO 65-V INDUSTRIAL RPP CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM74502DDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 2 µs | |
Delay Time - OFF | 75 µs | |
Current - Output (Max) | 2.37A | |
Current - Supply | 45 µA | |
Voltage - Supply | 3.2V ~ 65V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥13.04100 | ¥130.41 |
25 | ¥12.29960 | ¥307.49 |
100 | ¥10.47940 | ¥1,047.94 |
250 | ¥9.83964 | ¥2,459.91 |
500 | ¥8.60986 | ¥4,304.93 |
1,000 | ¥7.13388 | ¥7,133.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.64189 | ¥19,925.67 |
6,000 | ¥6.39588 | ¥38,375.28 |