AP74700QW6-7 | |
---|---|
DigiKey Part Number | 31-AP74700QW6-7TR-ND - Tape & Reel (TR) 31-AP74700QW6-7CT-ND - Cut Tape (CT) 31-AP74700QW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP74700QW6-7 |
Description | LOAD SWITCH SOT26 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 450 ns | |
Current - Output (Max) | - | |
Current - Supply | 80 µA | |
Voltage - Supply | 3.2V ~ 65V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥6.29900 | ¥62.99 |
25 | ¥5.30120 | ¥132.53 |
100 | ¥4.16470 | ¥416.47 |
250 | ¥3.60860 | ¥902.15 |
500 | ¥3.26804 | ¥1,634.02 |
1,000 | ¥2.98410 | ¥2,984.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.62846 | ¥7,885.38 |
6,000 | ¥2.45206 | ¥14,712.36 |
9,000 | ¥2.36306 | ¥21,267.54 |
15,000 | ¥2.26386 | ¥33,957.90 |
21,000 | ¥2.20555 | ¥46,316.55 |
30,000 | ¥2.14925 | ¥64,477.50 |