AP74700QW6-7

DigiKey Part Number
31-AP74700QW6-7TR-ND - Tape & Reel (TR)
31-AP74700QW6-7CT-ND - Cut Tape (CT)
31-AP74700QW6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP74700QW6-7
Description
LOAD SWITCH SOT26 T&R 3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
1.4 µs
Delay Time - OFF
450 ns
Current - Output (Max)
-
Current - Supply
80 µA
Voltage - Supply
3.2V ~ 65V
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.03000¥10.03
10¥6.29900¥62.99
25¥5.30120¥132.53
100¥4.16470¥416.47
250¥3.60860¥902.15
500¥3.26804¥1,634.02
1,000¥2.98410¥2,984.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.62846¥7,885.38
6,000¥2.45206¥14,712.36
9,000¥2.36306¥21,267.54
15,000¥2.26386¥33,957.90
21,000¥2.20555¥46,316.55
30,000¥2.14925¥64,477.50
Manufacturers Standard Package