TPS2115ADRBR | |
---|---|
DigiKey Part Number | 296-23394-2-ND - Tape & Reel (TR) 296-23394-1-ND - Cut Tape (CT) 296-23394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2115ADRBR |
Description | IC OR CTRLR SRC SELECT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2115ADRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1 ms | |
Delay Time - OFF | 5 ms | |
Current - Output (Max) | 2A | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥16.40700 | ¥164.07 |
25 | ¥15.47560 | ¥386.89 |
100 | ¥13.18620 | ¥1,318.62 |
250 | ¥12.38116 | ¥3,095.29 |
500 | ¥10.83362 | ¥5,416.81 |
1,000 | ¥8.97643 | ¥8,976.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.35740 | ¥25,072.20 |
6,000 | ¥8.04788 | ¥48,287.28 |