OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137,568 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.99165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | P-Channel | 1:1 | Yes | 27 µs | 2 µs | 1.5A | - | 1.5V ~ 5.5V | General Purpose | -40°C ~ 105°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
6,537 In Stock | 1 : ¥7.65000 Cut Tape (CT) 250 : ¥4.98420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | P-Channel | 1:1 | Yes | 27 µs | 2 µs | 1.5A | - | 1.5V ~ 5.5V | General Purpose | -40°C ~ 105°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
79,537 In Stock | 1 : ¥14.37000 Cut Tape (CT) 2,500 : ¥3.93789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 65 µs | 1.6 ms | 1.2A | 7 µA | 1.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
20,443 In Stock | 1 : ¥14.71000 Cut Tape (CT) 2,500 : ¥3.51591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 65 µs | 1.6 ms | 1.2A | 7 µA | 1.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C | Surface Mount | 4-XFBGA, WLBGA | 4-WLP (0.73x0.73) | ||
9,839 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.77273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | P-Channel | 1:1 | No | - | - | 3A | 11.6 µA | 40V | General Purpose | -65°C ~ 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
0 In Stock Check Lead Time | 1 : ¥14.03000 Cut Tape (CT) 2,500 : ¥3.75030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 320 µs | 80 µs | 1A | 300 nA | 1.2V ~ 5.5V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |