AP74700QW6-7 | |
---|---|
DigiKey Part Number | 31-AP74700QW6-7TR-ND - Tape & Reel (TR) 31-AP74700QW6-7CT-ND - Cut Tape (CT) 31-AP74700QW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP74700QW6-7 |
Description | LOAD SWITCH SOT26 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 450 ns | |
Current - Output (Max) | - | |
Current - Supply | 80 µA | |
Voltage - Supply | 3.2V ~ 65V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.28700 | ¥52.87 |
25 | ¥4.96840 | ¥124.21 |
100 | ¥4.05480 | ¥405.48 |
250 | ¥3.76664 | ¥941.66 |
500 | ¥3.20560 | ¥1,602.80 |
1,000 | ¥2.56450 | ¥2,564.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.32409 | ¥6,972.27 |
6,000 | ¥2.16382 | ¥12,982.92 |
15,000 | ¥2.08367 | ¥31,255.05 |
30,000 | ¥2.00353 | ¥60,105.90 |