LTC4370IMS#PBF

DigiKey Part Number
505-LTC4370IMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4370IMS#PBF
Description
IC OR CTRLR LOAD SHARE 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Current Sharing Controller N-Channel 2:1 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4370IMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Current Sharing Controller
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - ON
400 ns
Delay Time - OFF
400 ns
Current - Output (Max)
-
Current - Supply
2.1 mA
Voltage - Supply
2.9V ~ 18V
Applications
Redundant Power Supplies, Telecom Infrastructure
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.08000¥122.08
10¥112.19100¥1,121.91
37¥107.53811¥3,978.91
111¥94.75027¥10,517.28
259¥90.09942¥23,335.75
518¥84.28678¥43,660.55
1,036¥77.31126¥80,094.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.