Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,556 In Stock | 1 : ¥6.04000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, FIMKO, UL | |||
280,109 In Stock | 1 : ¥6.21000 Cut Tape (CT) 1,000 : ¥2.08093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, FIMKO, UL | |||
39,147 In Stock | 1 : ¥5.95000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, FIMKO, UL | |||
62 In Stock | 1 : ¥6.80000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 15mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL, VDE | |||
65 In Stock | 1 : ¥7.06000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 15mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | UL, VDE | |||
65 In Stock | 1 : ¥7.06000 Tube | Tube | Active | Triac | Yes | 1 | 5300Vrms | 600 V | - | 30mA | - | 400µA | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | UR, VDE | |||
65 In Stock | 1 : ¥7.06000 Tube | Tube | Active | Triac | Yes | 1 | 5300Vrms | 600 V | - | 10mA | - | 400µA | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | UR, VDE | |||
65 In Stock | 1 : ¥7.06000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 15mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL, VDE | |||
51 In Stock | 1 : ¥7.06000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | UL, VDE | |||
0 In Stock | 10,000 : ¥1.69235 Tape & Reel (TR) | Tape & Reel (TR) | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 600V/µs | 5mA | - | 400µA (Typ) | 8µs | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UR, VDE | |||
0 In Stock | 5,200 : ¥1.71896 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | CSA, FIMKO, UL | |||
0 In Stock Check Lead Time | 2,000 : ¥2.98801 Tape & Reel (TR) | Tape & Reel (TR) | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 15mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL, VDE | |||
0 In Stock Check Lead Time | 2,000 : ¥2.98801 Tape & Reel (TR) | Tape & Reel (TR) | Active | Triac | Yes | 1 | 5300Vrms | 600 V | - | 10mA | - | 400µA | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UR, VDE | |||
0 In Stock Check Lead Time | 2,000 : ¥2.98801 Tape & Reel (TR) | Tape & Reel (TR) | Active | Triac | Yes | 1 | 5300Vrms | 600 V | - | 30mA | - | 400µA | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UR, VDE |