Transistor, Photovoltaic Output Optoisolators

Results: 18
Packaging
Tape & Reel (TR)Tube
Current Transfer Ratio (Min)
40% @ 10mA63% @ 10mA100% @ 10mA160% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA125% @ 10mA200% @ 10mA320% @ 10mA
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP (0.300", 7.62mm)6-DIP (0.400", 10.16mm)6-SMD, Gull Wing
Supplier Device Package
6-DIP6-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP Pkg
CNY17F-3
OPTOISOLTR 5KV TRANSISTOR 6-DIP
Lite-On Inc.
32,450
In Stock
1 : ¥2.98000
Tube
Tube
Active
1
5000Vrms
100% @ 10mA
200% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-DIP Pkg
CNY17F-2
OPTOISOLTR 5KV TRANSISTOR 6-DIP
Lite-On Inc.
6,834
In Stock
1 : ¥4.17000
Tube
Tube
Active
1
5000Vrms
63% @ 10mA
125% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-DIP Pkg
CNY17F-4
OPTOISOLTR 5KV TRANSISTOR 6-DIP
Lite-On Inc.
2,551
In Stock
1 : ¥4.17000
Tube
Tube
Active
1
5000Vrms
160% @ 10mA
320% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-SMD Pkg
CNY17F-3S
OPTOISOLTR 5KV TRANSISTOR 6-SMD
Lite-On Inc.
5,224
In Stock
1 : ¥4.34000
Tube
Tube
Active
1
5000Vrms
100% @ 10mA
200% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17F-4S
OPTOISOLTR 5KV TRANSISTOR 6-SMD
Lite-On Inc.
3,784
In Stock
1 : ¥4.34000
Tube
Tube
Active
1
5000Vrms
160% @ 10mA
320% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17F-2S
OPTOISOLTR 5KV TRANSISTOR 6-SMD
Lite-On Inc.
2,312
In Stock
1 : ¥4.34000
Tube
Tube
Active
1
5000Vrms
63% @ 10mA
125% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17F-1S
OPTOISOLTR 5KV TRANSISTOR 6-SMD
Lite-On Inc.
516
In Stock
1 : ¥3.06000
Tube
Tube
Active
1
5000Vrms
40% @ 10mA
80% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP
CNY17F-1M
OPTOISOLTR 5KV TRANSISTOR 6-DIP
Lite-On Inc.
0
In Stock
5,200 : ¥1.00458
Tube
Tube
Active
1
5000Vrms
40% @ 10mA
80% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-DIP
CNY17F-2M
OPTOISOLTR 5KV TRANSISTOR 6-DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : ¥1.00458
Tube
Tube
Active
1
5000Vrms
63% @ 10mA
125% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-DIP
CNY17F-3M
OPTOISOLTR 5KV TRANSISTOR 6-DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : ¥1.00458
Tube
Tube
Active
1
5000Vrms
100% @ 10mA
200% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-SMD Pkg
CNY17F-1S-TA
OPTOISOLTR 5KV TRANSISTOR 6-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
10,000 : ¥1.00974
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5000Vrms
40% @ 10mA
80% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17F-2S-TA1
OPTOISOLTR 5KV TRANSISTOR 6-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5,000 : ¥1.08186
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5000Vrms
63% @ 10mA
125% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17F-3S-TA1
OPTOISOLTR 5KV TRANSISTOR 6-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5,000 : ¥1.08186
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5000Vrms
100% @ 10mA
200% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17F-4S-TA
OPTOISOLTR 5KV TRANSISTOR 6-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5,000 : ¥1.08186
Tube
Tube
Active
1
5000Vrms
160% @ 10mA
320% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17F-4S-TA1
OPTOISOLTR 5KV TRANSISTOR 6-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5,000 : ¥1.08186
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5000Vrms
160% @ 10mA
320% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17F-1S-TA1
OPTOISOLTR 5KV TRANSISTOR 6-SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1
5000Vrms
40% @ 10mA
80% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17F-2S-TA
OPTOISOLTR 5KV TRANSISTOR 6-SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1
5000Vrms
63% @ 10mA
125% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17F-3S-TA
OPTOISOLTR 5KV TRANSISTOR 6-SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1
5000Vrms
100% @ 10mA
200% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
Showing
of 18

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.