CNY17F-4 | |
---|---|
DigiKey Part Number | 160-1322-5-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-4 |
Description | OPTOISOLTR 5KV TRANSISTOR 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
65 | ¥2.57646 | ¥167.47 |
130 | ¥1.48115 | ¥192.55 |
1,040 | ¥1.15911 | ¥1,205.47 |
2,015 | ¥1.06255 | ¥2,141.04 |
5,005 | ¥0.96595 | ¥4,834.58 |
10,010 | ¥0.90155 | ¥9,024.52 |
25,025 | ¥0.86936 | ¥21,755.73 |